Telecom Ringer Phone 1740Hz to 2140Hz/1220Hz to 1600Hz 8-Pin SO N T/R
Checking distributor stock and pricing after the page loads.
| Min Operating Supply Voltage | 8V |
| Max Operating Supply Voltage | 26V |
| Ringing Frequency | 1740 to 2140|1220 to 1600Hz |
| Application | Telephone Set |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Pin Count | 8 |
| Package/Case | SO N |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |