
This dual DC/DC controller features a push-pull topology and operates at a maximum duty cycle of 49%. It has a quiescent current of 14mA and is available in a DIP package. The device is designed to operate within a temperature range of -25°C to 85°C and is compliant with lead-free standards.
Sign in to ask questions about the Stmicroelectronics E-SG2525AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-SG2525AN technical specifications.
| Package/Case | DIP |
| Clock Sync | Yes |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Voltage | 5.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-SG2525AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
