Voltage Mode PWM Controller 400mA 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics E-SG3525AN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Clock Sync | Yes |
| Fall Time | 50ns |
| Height | -0.51mm |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 5.2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Synchronous Rectifier | Yes |
| Topology | Push-Pull |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-SG3525AN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.