
The ST7538P is a half-duplex interface IC from Stmicroelectronics, packaged in a lead-free TQFP. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 7.5V and 12.5V. The IC has a supply current of 7mA and is available in trays of 160 units.
Sign in to ask questions about the Stmicroelectronics E-ST7538P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-ST7538P technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Simplex/Duplex | Half Duplex |
| Supply Current | 7mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-ST7538P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
