
The E-STE100P is a 100Mbps surface mount Ethernet transceiver from Stmicroelectronics. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device has a maximum supply current of 100mA and a maximum supply voltage of 3.45V. It is packaged in a TQFP-64 package and is available in a tray packaging format with 160 units per package.
Sign in to ask questions about the Stmicroelectronics E-STE100P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-STE100P technical specifications.
| Package/Case | TQFP |
| Data Rate | 100Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Functions | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Supply Voltage-Nom | 3.45V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-STE100P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
