Codec General Purpose 4-CH 16bit 3.3V 64-Pin LQFP Tray
Stmicroelectronics E-STLC5046 technical specifications.
| Package/Case | TQFP |
| Lead Free | Lead Free |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E-STLC5046 |
| RoHS | Compliant |
No datasheet is available for this part.