
The E-STLC7550TQF7 is a 16-bit single channel UART IC from Stmicroelectronics. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 30mW. The device is available in a TQFP-48 package and is RoHS compliant. It can supply a current of up to 6mA and has a maximum supply voltage of 5.5V.
Sign in to ask questions about the Stmicroelectronics E-STLC7550TQF7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-STLC7550TQF7 technical specifications.
| Package/Case | TQFP |
| Data Rate | 56Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E-STLC7550 |
| Supply Current | 6mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-STLC7550TQF7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
