
The E-TDA7342NTR is a dual I2C audio IC from Stmicroelectronics, packaged in LQFP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. This device is suitable for use in audio applications.
Sign in to ask questions about the Stmicroelectronics E-TDA7342NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7342NTR technical specifications.
| Package/Case | LQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7342 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7342NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
