The E-TDA7348D is a specialized audio IC with 28 terminals, suitable for industrial temperature applications. It operates within a supply voltage range of 6 to 10.2V and has a maximum supply current of 15mA. The IC is available in a ROHS compliant SOP-28 package, measuring 7.5mm in width and 17.9mm in length. It can withstand temperatures from -40°C to 85°C, making it suitable for use in various industrial environments.
Stmicroelectronics E-TDA7348D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 10.2 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 15 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics E-TDA7348D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.