
IC AMP AUDIO POWER MULTIWATT15
Stmicroelectronics E-TDA7379 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 38W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | TDA7379 |
| Voltage Gain | 26dB |
| RoHS | Compliant |
No datasheet is available for this part.
