
4 x 42 W quad bridge car radio amplifier
Sign in to ask questions about the Stmicroelectronics E-TDA7385 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7385 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Max Output Power | 37W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 35W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7385 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
