
Mono 40W Class-AB Automotive Audio Amplifier IC. Features 40W maximum output power, 6A output current, and 30dB gain. Operates from 8V to 18V supply voltage with a typical 15V operating voltage. Offers 65dB common mode rejection ratio and 10uA input bias current. Surface mountable in a 20-pin PowerSO package, with a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics E-TDA7391PDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7391PDTR technical specifications.
| Common Mode Rejection Ratio | 65dB |
| Gain | 30dB |
| Height | 3.3mm |
| Input Bias Current | 10uA |
| Input Type | DIFFERENTIAL |
| Length | 16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 40W |
| Max Power Dissipation | 32W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6A |
| Output Power | 40W |
| Package Quantity | 600 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Type | Single |
| Weight | 0.067021oz |
| Width | 11.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7391PDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
