
Automotive 1-channel mono audio amplifier IC delivering 45W output power, featuring Class-AB operation and a 26dB voltage gain. This integrated circuit operates with a supply voltage range of 8V to 18V, a typical 15V operating voltage, and offers a 70dB common mode rejection ratio. Designed for through-hole mounting, it has a maximum power dissipation of 43W and a maximum operating temperature of 150°C. The component is lead-free, RoHS compliant, and supplied in a MULTIWATT V package.
Stmicroelectronics E-TDA7396 technical specifications.
| Common Mode Rejection Ratio | 70dB |
| Gain | 26dB |
| Height | 17.75mm |
| Input Bias Current | 10uA |
| Lead Free | Lead Free |
| Length | 20.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 65W |
| Max Power Dissipation | 43W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 45W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 43W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AUTOMOTIVE |
| Supply Type | Single |
| Voltage Gain | 26dB |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
