
The TDA7404D is a dual I2C interface audio IC from Stmicroelectronics. It is available in a ROHS compliant, SOP-28 package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics E-TDA7404D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7404D technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDA7404 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7404D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
