
1 CHANNEL(S), TONE CONTROL CIRCUIT, PDSO28, SOP-28
Sign in to ask questions about the Stmicroelectronics E-TDA7404DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7404DTR technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | TDA7404 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7404DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
