
The E-TDA7409D is a dual I2C bridge IC from Stmicroelectronics, available in a 40-unit SOIC package. It operates within a temperature range of -40°C to 85°C. This IC is designed for specialized audio applications.
Sign in to ask questions about the Stmicroelectronics E-TDA7409D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7409D technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDA7409 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-TDA7409D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
