The Stmicroelectronics E-TDA7409DTR is a dual I2C bridge IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a SOIC package and is available in quantities of 1000. The IC is not radiation hardened and is not RoHS compliant. It is part of the TDA7409 series and is used in specialized audio applications.
Sign in to ask questions about the Stmicroelectronics E-TDA7409DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7409DTR technical specifications.
| Package/Case | SOIC |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDA7409 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-TDA7409DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.