
Car Radio signal Processor with spectrum analyzer
Sign in to ask questions about the Stmicroelectronics E-TDA7416 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7416 technical specifications.
| Package/Case | TQFP |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7416 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7416 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
