
Quad BTL output, high efficiency (class SB) power amplifier with clip detection, stand-by and mute inputs
Sign in to ask questions about the Stmicroelectronics E-TDA7454 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7454 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 60W |
| Max Power Dissipation | 86W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 60W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TDA7454 |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-TDA7454 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
