
The E-TDA7476 is a dual I2C interface IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a SO package. This IC features two channels and is available in a quantity of 32 per package, packaged in rail or tube format. The E-TDA7476 is not RoHS compliant.
Sign in to ask questions about the Stmicroelectronics E-TDA7476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7476 technical specifications.
| Package/Case | SO |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TDA7476 |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
