
The E-TDA7478DTR is a specialized IC with a gain of 20dB, operating within a temperature range of -40°C to 85°C. It is packaged in TSSOP and is designed for surface mount applications. The device has an operating supply current of 7.5mA and is available in quantities of 1000 per reel.
Sign in to ask questions about the Stmicroelectronics E-TDA7478DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7478DTR technical specifications.
| Package/Case | TSSOP |
| Gain | 20dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 7.5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-TDA7478DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
