
The E-TDA7512 is an RF transceiver IC from Stmicroelectronics, packaged in a 160-unit tray with LQFP packaging. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 8.5V. The device is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Stmicroelectronics E-TDA7512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7512 technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 70mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
