
AM/FM, AUDIO SINGLE CHIP RECEIVER, PQFP80, 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, TQFP-80
Sign in to ask questions about the Stmicroelectronics E-TDA7514TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7514TR technical specifications.
| Package/Case | LQFP |
| Current - Receiving | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-TDA7514TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
