
The TDA7560 is a high-power audio amplifier with a maximum operating temperature of 150°C. It can handle a maximum output power of 80W and a maximum power dissipation of 80W. The amplifier is designed for single supply operation and has a voltage gain of 26dB. It is available in a RoHS compliant, Flexiwatt-25 package and is packaged in quantities of 17 in rail/Tube packaging.
Sign in to ask questions about the Stmicroelectronics E-TDA7560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7560 technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Max Output Power | 80W |
| Max Power Dissipation | 80W |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Output Power | 55W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7560 |
| Supply Type | Single |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
