
The E-TDA7560A is a dual audio amplifier from Stmicroelectronics with a maximum operating temperature of 150°C. It features a maximum output power of 80W and a power dissipation of 85W. The amplifier is available in a through hole package and is RoHS compliant. It is designed for use in audio applications and is part of the TDA7560 series.
Sign in to ask questions about the Stmicroelectronics E-TDA7560A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7560A technical specifications.
| Gain | 26dB |
| Max Operating Temperature | 150°C |
| Max Output Power | 80W |
| Max Power Dissipation | 85W |
| Mount | Through Hole |
| Output Power | 55W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Power Dissipation | 85W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TDA7560 |
| Supply Type | Dual |
| Voltage Gain | 26dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7560A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
