
Intelligent quad BTL output power amplifier with full I<sup>2</sup>C diagnostics (permanent) and stand-by/mute input
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics E-TDA7562 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | I²C |
| Gain | 30dB |
| Input Offset Voltage (Vos) | 100mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 60W |
| Max Power Dissipation | 85W |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 8V |
| Mount | Through Hole |
| Operating Supply Voltage | 15V |
| Output Power | 60W |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Voltage Gain | 30dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-TDA7562 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
