The E-TDA7575 is a dual audio amplifier IC from Stmicroelectronics, featuring 36 terminals and a dual terminal position. It operates within a supply voltage range of 8V to 18V and is packaged in a ROHS compliant SO-36 package. The device is designed for use in audio applications and is available in a single function configuration.
Sign in to ask questions about the Stmicroelectronics E-TDA7575 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7575 technical specifications.
| Number of Terminals | 36 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 11 |
| Length | 15.9 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Channels | 2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics E-TDA7575 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.