
Digital signal processing IC for speech and audio applications
Stmicroelectronics E-TDA7590 technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 24b |
| Frequency | 120MHz |
| Height | 1.4mm |
| Interface | I2C, SCI |
| Length | 20mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | TDA7590 |
| Width | 20mm |
| RoHS | Compliant |
No datasheet is available for this part.
