
The E-TDA7590TR is a 24-bit I2C/SCI microcontroller from Stmicroelectronics. It operates within a temperature range of -40°C to 105°C and is supplied with a voltage between 1.62V and 3.6V. The device features 384KB of RAM and supports frequencies up to 120MHz. It is available in a TQFP package and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics E-TDA7590TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDA7590TR technical specifications.
| Package/Case | TQFP |
| Data Bus Width | 24b |
| Frequency | 120MHz |
| Interface | I2C, SCI |
| Max Frequency | 120MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.62V |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RAM Size | 384KB |
| RoHS Compliant | Yes |
| Series | TDA7590 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDA7590TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.