VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7
Stmicroelectronics E-TDA8177 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 7 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZFM-T7 |
| Pin Count | 7 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 35 |
| Supply Voltage-Min (Vsup) | 10 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.