
The E-TDE1707BFP is a dual channel on/off switch from Stmicroelectronics with a maximum input voltage of 48V and a maximum operating temperature of 85°C. It is a surface mount device with a package type of SOP. The switch has a maximum output current of 500mA and an output voltage of 5.5V. It is RoHS compliant and has a fault protection feature for over temperature conditions.
Sign in to ask questions about the Stmicroelectronics E-TDE1707BFP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDE1707BFP technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 500mA |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TDE1707 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDE1707BFP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.