
IC PWR SWITCH BIPOLAR 1:2 8SO
Sign in to ask questions about the Stmicroelectronics E-TDE1707BFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TDE1707BFPT technical specifications.
| Package/Case | SO |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 48V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Supply Current | 1.5mA |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | TDE1707 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TDE1707BFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.