
The TEA3717 is a dual motor driver IC from Stmicroelectronics, designed for high-current applications. It operates within a temperature range of 0°C to 150°C and can supply up to 800mA of output current. The device is packaged in a DIP format for through-hole mounting. It is available in quantities of 25 and comes in a rail or tube packaging format.
Sign in to ask questions about the Stmicroelectronics E-TEA3717DP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TEA3717DP technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Current | 800mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | TEA3717 |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TEA3717DP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
