
This 16-pin DIP motor driver IC from Stmicroelectronics features a maximum supply voltage of 45V and a minimum supply voltage of 10V. It operates within a temperature range of 0°C to 70°C and is designed for through hole mounting. The device is RoHS compliant and lead free, making it suitable for environmentally friendly applications.
Sign in to ask questions about the Stmicroelectronics E-TEA3718SDP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TEA3718SDP technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TEA3718SDP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
