
The E-TEA3718SFPTR is a single output motor driver from Stmicroelectronics, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and is compliant with RoHS regulations. The device has a maximum supply voltage of 45V and a minimum supply voltage of 10V, with a supply current of 25mA. It is packaged in a SO package quantity of 1000 units per reel.
Sign in to ask questions about the Stmicroelectronics E-TEA3718SFPTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TEA3718SFPTR technical specifications.
| Package/Case | SO |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TEA3718SFPTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
