
This bipolar power management IC features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It can handle a maximum supply voltage of 45V and a minimum supply voltage of 10V. The IC is designed for through hole mounting and has a maximum output current of 1.5A. It is compliant with RoHS regulations and is available in a package quantity of 25, packaged in rail/Tube.
Sign in to ask questions about the Stmicroelectronics E-TEA3718SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-TEA3718SP technical specifications.
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 45V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Technology | BIPOLAR |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-TEA3718SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
