
The E-UC2842BD1 is a boost/flyback DC/DC controller from Stmicroelectronics. It operates at a maximum supply voltage of 30V and can handle an output current of 1A. The device is packaged in a surface mount SOIC package and has a maximum power dissipation of 800mW. The E-UC2842BD1 is specified to operate over a temperature range of -40°C to 150°C.
Sign in to ask questions about the Stmicroelectronics E-UC2842BD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC2842BD1 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-UC2842BD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
