
The E-UC2842BD1013TR is a DC/DC controller from Stmicroelectronics, suitable for boost and flyback topologies. It operates at a maximum supply voltage of 30V and can handle an output current of 1A. The device is packaged in a SOIC package and is designed for surface mount applications. The E-UC2842BD1013TR has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Stmicroelectronics E-UC2842BD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC2842BD1013TR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-UC2842BD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
