
The E-UC2843BN is a DC/DC controller from Stmicroelectronics. It is a boost and flyback topology device with a maximum output current of 1A and an output voltage of 5.05V. The device is packaged in a PDIP package and has an operating temperature range of -25°C to 85°C. It is not RoHS compliant and is available in a rail/Tube packaging with 50 units per package.
Sign in to ask questions about the Stmicroelectronics E-UC2843BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC2843BN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-UC2843BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
