
The E-UC2844BD1013TR is a single-phase DC/DC controller from Stmicroelectronics, designed for use in boost and flyback topologies. It operates within a temperature range of -40°C to 150°C and is compatible with lead-free assembly processes. The device features a 50% maximum duty cycle and a 50ns fall time, making it suitable for high-frequency applications. It is available in a surface-mount SOIC-8 package, packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Stmicroelectronics E-UC2844BD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC2844BD1013TR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics E-UC2844BD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
