
The E-UC2844BN is a DIP-8 DC/DC controller from Stmicroelectronics with a maximum operating temperature range of -40°C to 150°C. It operates from a 30V supply voltage and provides an output current of 1A. The device is packaged in a lead-free PDIP package and is suitable for through-hole mounting. The E-UC2844BN is a boost and flyback topology controller.
Sign in to ask questions about the Stmicroelectronics E-UC2844BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC2844BN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-UC2844BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
