
The E-UC2845BD1013TR is a boost/flyback DC/DC controller from Stmicroelectronics, operating within a temperature range of -25°C to 85°C. It features a maximum operating frequency of 500kHz and a quiescent current of 12mA. The device is available in a lead-free SO-8 package, suitable for surface mount applications.
Sign in to ask questions about the Stmicroelectronics E-UC2845BD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC2845BD1013TR technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.05V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-UC2845BD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
