
The E-UC3843BD1013TR is a DC/DC controller from Stmicroelectronics, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of 0°C to 70°C and can supply up to 1A of output current at 5.1V. This device is capable of handling a maximum supply voltage of 30V and features a maximum frequency of 500kHz. The E-UC3843BD1013TR is a boost and flyback topology controller, with a quiescent current of 12mA and a duty cycle of 100%.
Sign in to ask questions about the Stmicroelectronics E-UC3843BD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC3843BD1013TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Series | E-UC3843 |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-UC3843BD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
