The E-UC3844BD1013TR is a commercial-grade DC/DC controller from Stmicroelectronics, designed for use in a variety of applications. It features 8 terminals and a dual terminal position, with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length. It is rated for input voltages between 11.5V and 30V.
Sign in to ask questions about the Stmicroelectronics E-UC3844BD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC3844BD1013TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 11.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics E-UC3844BD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.