
The E-UC3844BN is a DC/DC controller IC with a boost and flyback topology, operating at a maximum supply voltage of 30V and a minimum supply voltage of 11V. It is available in a PDIP-8 package and is suitable for through-hole mounting. The device has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is not RoHS compliant and is available in a package quantity of 50 units per rail or tube packaging.
Sign in to ask questions about the Stmicroelectronics E-UC3844BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC3844BN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 250kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 11V |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-UC3844BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
