
The E-UC3845BD1 is a single-phase DC/DC controller from STmicroelectronics, packaged in an SO-8 surface mount package. It operates within a temperature range of -40°C to 150°C and is designed for use with an operating supply voltage of up to 30V. The device features an output current of 1A and an output voltage of 5.1V. It is available in a lead-free package and is suitable for use in a variety of applications.
Sign in to ask questions about the Stmicroelectronics E-UC3845BD1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC3845BD1 technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-UC3845BD1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
