
The E-UC3845BD1013TR is a SO-8 packaged DC/DC controller from Stmicroelectronics. It operates at a maximum frequency of 500kHz and can handle an output current of up to 1A. The device is suitable for use in temperatures ranging from 0°C to 70°C. The E-UC3845BD1013TR is not RoHS compliant and is available in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics E-UC3845BD1013TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC3845BD1013TR technical specifications.
| Package/Case | SO |
| Clock Sync | No |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics E-UC3845BD1013TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
