
The E-UC3845BN is a DC/DC controller from Stmicroelectronics, packaged in a PDIP-8 case and designed for through-hole mounting. It operates within a temperature range of -40°C to 150°C and is not radiation hardened. The device is lead-free and Reach SVHC compliant, but not RoHS compliant. It features a boost and flyback topology with a maximum operating supply voltage of 30V and a maximum output current of 1A.
Sign in to ask questions about the Stmicroelectronics E-UC3845BN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics E-UC3845BN technical specifications.
| Package/Case | PDIP |
| Clock Sync | No |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5.1V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics E-UC3845BN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
