
Dual-channel common mode choke for power and signal lines, offering -34dB attenuation up to 6GHz. Features a 200mA current rating, 2.5 Ohm DC resistance, and a compact QFN surface-mount package. Operates across a -40°C to 85°C temperature range with a minimum breakdown voltage of 6V. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Stmicroelectronics ECMF02-2AMX6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ECMF02-2AMX6 technical specifications.
| Attenuation Value | -34dB |
| Bandwidth | 6GHz |
| Package/Case | QFN |
| Current | 200mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.5R |
| DC Resistance-Max | 2.5R |
| Depth | 1.55mm |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 1.75mm |
| Min Breakdown Voltage | 6V |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Lines | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ECMF |
| Series Resistance | 2.5R |
| Termination | Flat |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ECMF02-2AMX6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
