
The ECMF04-4AMX12 is a common mode choke from Stmicroelectronics with a maximum current rating of 200mA and a DC resistance of 2.5 ohms. It is available in a RoHS compliant, micro QFN-12L package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is designed for use in power and signal line applications.
Sign in to ask questions about the Stmicroelectronics ECMF04-4AMX12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics ECMF04-4AMX12 technical specifications.
| Current | 200mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 1.55mm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.13inch |
| Max Current Rating | 200mA |
| Max DC Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECMF |
| Termination | SMD/SMT |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ECMF04-4AMX12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.